RF ANTENNA General Purpose Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA.01

DigiKey Part Number
931-DLA.01TR-ND - Tape & Reel (TR)
931-DLA.01CT-ND - Cut Tape (CT)
931-DLA.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLA.01
Description
DECT/NTN N256 1880-2200MHZ CERAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
1
Series
Gain
2.58dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
10 W
Part Status
Active
Termination
Solder
RF Family/Standard
General ISM
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.020" (0.50mm)
Frequency (Center/Band)
1.905GHz
Applications
General Purpose
Frequency Range
1.88GHz ~ 1.93GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.12000$22.12
10$16.45100$164.51
25$15.04200$376.05
100$13.48820$1,348.82
250$12.74728$3,186.82
500$12.32978$6,164.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$11.25697$67,541.82