
NLA.01 | |
|---|---|
DigiKey Part Number | 931-NLA.01TR-ND - Tape & Reel (TR) 931-NLA.01CT-ND - Cut Tape (CT) 931-NLA.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA.01 |
Description | NTN CERAMIC SUBSTRATE LOOP ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 2 |
Series | Gain 2.16dBi, 1.41dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 2.09GHz, 2.1GHz | Applications General Purpose |
Frequency Range 1.98GHz ~ 2.2GHz, 2GHz ~ 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $16.45100 | $164.51 |
| 25 | $15.04200 | $376.05 |
| 100 | $13.48820 | $1,348.82 |
| 250 | $12.74728 | $3,186.82 |
| 500 | $12.32978 | $6,164.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $11.25697 | $67,541.82 |



