QBLP677-RGB2 (HIGH BRIGHT) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 377
Unit Price: $6.69000
Datasheet
QBLP677-RGB2 (HIGH BRIGHT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP677-RGB2 (HIGH BRIGHT)

DigiKey Part Number
QBLP677-RGB2(HIGHBRIGHT)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP677-RGB2 (HIGH BRIGHT)
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 615nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.42259$4,845.18
5,000$2.33607$11,680.35
10,000$2.30146$23,014.60
25,000$2.24954$56,238.50