
QBLP677-RGB (HIGH BRIGHT) | |
|---|---|
DigiKey Part Number | 1516-1195-2-ND - Tape & Reel (TR) 1516-1195-1-ND - Cut Tape (CT) 1516-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677-RGB (HIGH BRIGHT) |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.64200 | $46.42 |
| 100 | $3.39800 | $339.80 |
| 500 | $2.84308 | $1,421.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66098 | $2,660.98 |
| 2,000 | $2.50638 | $5,012.76 |
| 3,000 | $2.42704 | $7,281.12 |
| 5,000 | $2.33743 | $11,687.15 |
| 7,000 | $2.28411 | $15,988.77 |
| 10,000 | $2.23211 | $22,321.10 |
| 25,000 | $2.11731 | $52,932.75 |










