QBLP653-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-R5-2897

DigiKey Part Number
1516-QBLP653-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP653-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-R5-2897
Description
LED RED CLEAR 1208 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653-R5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,320
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.33300$23.33
100$1.66600$166.60
500$1.36198$680.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.21051$1,815.76
3,000$1.13308$3,399.24
4,500$1.09329$4,919.81
7,500$1.04835$7,862.62
10,500$1.02158$10,726.59
15,000$0.99546$14,931.90
37,500$0.93777$35,166.38
75,000$0.90184$67,638.00
Manufacturers Standard Package