
QBLP653-IG5-2897 | |
|---|---|
DigiKey Part Number  | 1516-QBLP653-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-IG5-2897DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QBLP653-IG5-2897  | 
Description  | LED GREEN CLEAR 1208 SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Green 530nm LED Indication - Discrete 2.9V 1209 (3224 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Domed Top  | |
Lens Size  | 1.80mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Current - Test  | 5mA  | |
Viewing Angle  | 15°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | 1209 (3224 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 2.40mm W  | |
Height (Max)  | 2.65mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $2.57000 | $25.70 | 
| 100 | $1.83810 | $183.81 | 
| 500 | $1.50802 | $754.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.34321 | $2,014.82 | 
| 3,000 | $1.25902 | $3,777.06 | 
| 4,500 | $1.21582 | $5,471.19 | 
| 7,500 | $1.16697 | $8,752.27 | 
| 10,500 | $1.13790 | $11,947.95 | 
| 15,000 | $1.10953 | $16,642.95 | 
| 37,500 | $1.04688 | $39,258.00 | 
| 75,000 | $1.00787 | $75,590.25 | 


