
QPA9121TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9121TR7TR-ND - Tape & Reel (TR) 2312-QPA9121TR7CT-ND - Cut Tape (CT) 2312-QPA9121TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9121TR7 |
Description | 2.3-5.0 GHZ HIGH GAIN, 0.5 W DRI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 2.3GHz ~ 5GHz 16-SMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | 25.5dBm | |
Gain | 28dB | |
Noise Figure | 5dB | |
RF Type | 5G | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 95mA | |
Test Frequency | 3.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.74000 | $62.74 |
| 25 | $49.27720 | $1,231.93 |
| 100 | $38.91600 | $3,891.60 |
| 250 | $32.06292 | $8,015.73 |
| 500 | $27.08638 | $13,543.19 |
| 1,000 | $23.64333 | $23,643.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.13055 | $52,826.38 |







