
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA9121 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,019.81000 | $1,019.81 |


