PG1083NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1083.472NLT

DigiKey Part Number
553-PG1083.472NLTTR-ND - Tape & Reel (TR)
553-PG1083.472NLTCT-ND - Cut Tape (CT)
553-PG1083.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1083.472NLT
Description
FIXED IND 4.7UH 26A 2.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 26 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG1083.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.854" L x 0.846" W (21.70mm x 21.50mm)
Height - Seated (Max)
0.417" (10.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.02000$30.02
10$24.68800$246.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$19.99508$2,399.41
240$18.85496$4,525.19
360$18.21906$6,558.86
600$17.44913$10,469.48
840$16.96036$14,246.70
1,200$16.45760$19,749.12
3,000$16.27621$48,828.63
Manufacturers Standard Package