
PG1083NLKIT | |
|---|---|
DigiKey Part Number | 553-3172-ND |
Manufacturer | |
Manufacturer Product Number | PG1083NLKIT |
Description | ROUND WIRE COILS INDUCTOR NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 22 Pieces (11 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 22 Pieces (11 Values - 2 Each) | |
Inductance Range | 1µH ~ 50µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.32000 | $261.32 |
| 2 | $250.50500 | $501.01 |
| 3 | $244.40000 | $733.20 |
| 5 | $236.87400 | $1,184.37 |
| 7 | $232.04000 | $1,624.28 |
| 10 | $227.02700 | $2,270.27 |
| 25 | $214.61760 | $5,365.44 |
| 50 | $210.48940 | $10,524.47 |

