PF0580.152NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.93223
Datasheet

Similar


Würth Elektronik
In Stock: 1,016
Unit Price: $14.80000
Datasheet

Similar


Bourns Inc.
In Stock: 1,918
Unit Price: $3.78000
Datasheet
1.5 µH Unshielded Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0580.152NLT

DigiKey Part Number
PF0580.152NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0580.152NLT
Description
FIXED IND 1.5UH 2.7A 40 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0580.152NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Tolerance
±15%
Height - Seated (Max)
0.137" (3.48mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDCP1813ER1R4MVishay Dale0IDCP1813ER1R4M-ND$1.93223Direct
744773014Würth Elektronik1,016732-4140-1-ND$14.80000Similar
SDR0403-1R4MLBourns Inc.1,918SDR0403-1R4MLCT-ND$3.78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,900$3.58942$13,998.74