



744773014 | |
|---|---|
DigiKey Part Number | 732-4140-2-ND - Tape & Reel (TR) 732-4140-1-ND - Cut Tape (CT) 732-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773014 |
Description | FIXED IND 1.4UH 3.4A 56 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773014 Models |
Category | Current - Saturation (Isat) 5.04A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 103MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-1R4ML | Bourns Inc. | 1,918 | SDR0403-1R4MLCT-ND | $3.78000 | Direct |
| LD1-1R4-R | Eaton - Electronics Division | 8,000 | 283-LD1-1R4-RTR-ND | $5.82214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $14.13300 | $141.33 |
| 50 | $12.72680 | $636.34 |
| 100 | $11.78140 | $1,178.14 |
| 250 | $11.30456 | $2,826.14 |
| 500 | $10.36732 | $5,183.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.42184 | $14,132.76 |


