


SDR0403-1R4ML | |
|---|---|
DigiKey Part Number | SDR0403-1R4MLTR-ND - Tape & Reel (TR) SDR0403-1R4MLCT-ND - Cut Tape (CT) SDR0403-1R4MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-1R4ML |
Description | FIXED IND 1.4UH 3.3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-1R4ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.14100 | $31.41 |
| 100 | $2.57910 | $257.91 |
| 1,000 | $2.12115 | $2,121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00009 | $4,000.18 |
| 4,000 | $1.88605 | $7,544.20 |
| 6,000 | $1.82246 | $10,934.76 |
| 10,000 | $1.74545 | $17,454.50 |
| 14,000 | $1.69657 | $23,751.98 |
| 20,000 | $1.64628 | $32,925.60 |

