PA4300.822NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 407
Unit Price: $12.81000
Datasheet

Similar


Sumida America Inc.
In Stock: 2,699
Unit Price: $4.52000
Datasheet

Similar


Bourns Inc.
In Stock: 954
Unit Price: $5.26000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.34000
Datasheet
PA4300.xxxNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4300.822NLT

DigiKey Part Number
553-2439-2-ND - Tape & Reel (TR)
553-2439-1-ND - Cut Tape (CT)
553-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4300.822NLT
Description
FIXED IND 8.2UH 1.5A 58.5MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 58.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4300.822NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
58.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.53536$21,212.16