
CDRH5D28NP-8R2NC | |
---|---|
DigiKey Part Number | 308-2309-2-ND - Tape & Reel (TR) 308-2309-1-ND - Cut Tape (CT) 308-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-8R2NC |
Description | FIXED IND 8.2UH 1.6A 53 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 1.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.71100 | $37.11 |
100 | $3.05280 | $305.28 |
1,000 | $2.51060 | $2,510.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.29633 | $4,592.66 |
4,000 | $2.16547 | $8,661.88 |
6,000 | $2.09248 | $12,554.88 |
10,000 | $2.00413 | $20,041.30 |
14,000 | $1.98090 | $27,732.60 |