
SRR6028-8R6Y | |
---|---|
DigiKey Part Number | SRR6028-8R6YTR-ND - Tape & Reel (TR) SRR6028-8R6YCT-ND - Cut Tape (CT) SRR6028-8R6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-8R6Y |
Description | FIXED IND 8.6UH 2.1A 56 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.6 µH Shielded Drum Core, Wirewound Inductor 2.1 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-8R6Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.6 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.82A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.40100 | $44.01 |
100 | $3.61690 | $361.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.15450 | $1,577.25 |
1,000 | $2.97443 | $2,974.43 |
1,500 | $2.87396 | $4,310.94 |
2,500 | $2.75233 | $6,880.83 |
3,500 | $2.67507 | $9,362.74 |
5,000 | $2.59561 | $12,978.05 |
12,500 | $2.40241 | $30,030.13 |
25,000 | $2.39145 | $59,786.25 |