P1172.123NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $8.38084
Datasheet

Similar


Würth Elektronik
In Stock: 380
Unit Price: $19.76000
Datasheet

Similar


CODACA
In Stock: 275
Unit Price: $9.30000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $9.22000
Datasheet
P1172NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1172.123NLT

DigiKey Part Number
P1172.123NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1172.123NLT
Description
FIXED IND 12UH 4.5A 29 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 4.5 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1172.123NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.38084$16,761.68