



744770112 | |
---|---|
DigiKey Part Number | 732-1224-2-ND - Tape & Reel (TR) 732-1224-1-ND - Cut Tape (CT) 732-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770112 |
Description | FIXED IND 12UH 5.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 5.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
10 | $18.43100 | $184.31 |
50 | $17.11440 | $855.72 |
100 | $15.61610 | $1,561.61 |
250 | $13.95324 | $3,488.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.97984 | $5,489.92 |
1,000 | $9.87593 | $9,875.93 |