
SPRH127-120M | |
---|---|
DigiKey Part Number | 4044-SPRH127-120MTR-ND - Tape & Reel (TR) 4044-SPRH127-120MCT-ND - Cut Tape (CT) 4044-SPRH127-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-120M |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 6 A 26.1mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.61A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $7.65600 | $76.56 |
100 | $6.29340 | $629.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.49008 | $2,745.04 |
1,000 | $5.17694 | $5,176.94 |
1,500 | $5.00231 | $7,503.46 |
2,500 | $4.79089 | $11,977.23 |
3,500 | $4.65663 | $16,298.20 |
5,000 | $4.51854 | $22,592.70 |
12,500 | $4.42470 | $55,308.75 |