BBBK00321611121Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.29705
Datasheet

Parametric Equivalent


Delevan
In Stock: 7,290
Unit Price: $11.74000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.19991
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,875
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.11279
Datasheet
BBBK00321611202Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00321611121Y00

DigiKey Part Number
553-BBBK00321611121Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBBK00321611121Y00
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29705$891.15
Manufacturers Standard Package