
MU3261-121Y | |
---|---|
DigiKey Part Number | 118-MU3261-121YTR-ND - Tape & Reel (TR) 118-MU3261-121YCT-ND - Cut Tape (CT) 118-MU3261-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU3261-121Y |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 900mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-121Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22142 | $664.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.22000 | $5.50 |
50 | $0.21840 | $10.92 |
100 | $0.21920 | $21.92 |
250 | $0.21876 | $54.69 |
500 | $0.21858 | $109.29 |
1,000 | $0.21849 | $218.49 |