240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI1206H121R-10

DigiKey Part Number
240-2401-2-ND - Tape & Reel (TR)
240-2401-1-ND - Cut Tape (CT)
240-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI1206H121R-10
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
LI1206H121R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.36300$13.63
25$1.17920$29.48
50$1.05600$52.80
100$0.94260$94.26
250$0.80568$201.42
500$0.71124$355.62
1,000$0.62354$623.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49698$1,490.94
6,000$0.47521$2,851.26
Manufacturers Standard Package