MFG_EMI1206R-120.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI1206R-120

DigiKey Part Number
197-EMI1206R-120TR-ND - Tape & Reel (TR)
197-EMI1206R-120CT-ND - Cut Tape (CT)
197-EMI1206R-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI1206R-120
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.74000$11.74
10$8.14500$81.45
25$6.98280$174.57
50$6.18120$309.06
100$5.43980$543.98
250$4.73612$1,184.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.86943$11,608.29
Manufacturers Standard Package