BBBK00160808182Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 79,269
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.15888
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 896
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6,945
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,950
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.36550
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.13303
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,504
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 129,816
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5,157
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.17293
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.17293
Datasheet
BBBK00321611202Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808182Y00

DigiKey Part Number
553-BBBK00160808182Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBBK00160808182Y00
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable