BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY1500AN

DigiKey Part Number
1712-BMC1JY1500ANTR-ND - Tape & Reel (TR)
1712-BMC1JY1500ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY1500AN
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
100$0.39020$39.02
1,000$0.32055$320.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28495$1,139.80
8,000$0.26867$2,149.36
12,000$0.25958$3,114.96
20,000$0.24858$4,971.60
28,000$0.24159$6,764.52
40,000$0.23440$9,376.00
100,000$0.21692$21,692.00
200,000$0.20460$40,920.00
400,000$0.20117$80,468.00
Manufacturers Standard Package