MMZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608A182BTA00

DigiKey Part Number
445-MMZ1608A182BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608A182BTA00CT-ND - Cut Tape (CT)
445-MMZ1608A182BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608A182BTA00
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608A182BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51000$5.10
25$0.44800$11.20
50$0.40180$20.09
100$0.35970$35.97
250$0.30984$77.46
500$0.27578$137.89
1,000$0.24424$244.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18779$751.16
8,000$0.16251$1,300.08
12,000$0.14921$1,790.52
Manufacturers Standard Package