
STBR3008G2Y-TR | |
---|---|
DigiKey Part Number | 497-STBR3008G2Y-TR-ND - Tape & Reel (TR) 497-STBR3008G2Y-TRCT-ND - Cut Tape (CT) 497-STBR3008G2Y-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR3008G2Y-TR |
Description | DIODE STANDARD 800V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STBR3008G2Y-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
10 | $17.28700 | $172.87 |
100 | $12.02450 | $1,202.45 |
500 | $10.22842 | $5,114.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.10560 | $10,105.60 |
2,000 | $8.35651 | $16,713.02 |