
BUK9K5R6-30EX | |
---|---|
DigiKey Part Number | 1727-2469-2-ND - Tape & Reel (TR) 1727-2469-1-ND - Cut Tape (CT) 1727-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K5R6-30EX |
Description | MOSFET 2N-CH 30V 40A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $9.99400 | $99.94 |
100 | $7.58250 | $758.25 |
500 | $6.66610 | $3,333.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.97849 | $7,467.73 |
3,000 | $4.61862 | $13,855.86 |
4,500 | $4.57824 | $20,602.08 |
7,500 | $4.51036 | $33,827.70 |