23Z467SMNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23Z467SMNLT

DigiKey Part Number
553-3769-2-ND - Tape & Reel (TR)
553-3769-1-ND - Cut Tape (CT)
553-3769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23Z467SMNLT
Description
TRANSFORMER 10BASE-T LAN 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
140µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.265" W (11.43mm x 6.73mm)
Height - Seated (Max)
0.215" (5.46mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.03000$37.03
10$33.42700$334.27
25$32.08520$802.13
50$31.10000$1,555.00
100$30.13850$3,013.85
250$28.90632$7,226.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$23.16707$20,850.36
1,800$22.43719$40,386.94
2,700$22.01980$59,453.46
Manufacturers Standard Package