


LT1616ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1616ES6#TRMPBFTR-ND - Tape & Reel (TR) LT1616ES6#TRMPBFCT-ND - Cut Tape (CT) LT1616ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1616ES6#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1616ES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $44.05100 | $440.51 |
| 25 | $40.76200 | $1,019.05 |
| 100 | $37.14470 | $3,714.47 |
| 250 | $35.97564 | $8,993.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.37952 | $17,189.76 |
| 1,000 | $33.52366 | $33,523.66 |
| 1,500 | $33.09527 | $49,642.90 |
| 2,500 | $32.62028 | $81,550.70 |


