Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6048A.38.10 | |
|---|---|
DigiKey Part Number | C6048A.38.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6048A.38.10 |
Description | MULTI-PAIR 12COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 30 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.556" (14.12mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6048A.41.10 | Encore Wire | 2 | C6048-500-ND | $13,368.08000 | Parametric Equivalent |
| C6048A.41.10 | Encore Wire | 4 | C6048-100-ND | $3,035.79000 | Parametric Equivalent |
| C6048A.41.10 | Encore Wire | 1 | C6048-50-ND | $1,618.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $12.63642 | $315,910.50 |




