
C6048A.41.10 | |
|---|---|
DigiKey Part Number | C6048-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6048A.41.10 |
Description | MULTI-PAIR 12CON 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.556" (14.12mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,035.79000 | $3,035.79 |
| 2 | $2,886.81500 | $5,773.63 |
| 3 | $2,802.51667 | $8,407.55 |
| 5 | $2,699.16800 | $13,495.84 |
| 7 | $2,632.78286 | $18,429.48 |
| 10 | $2,563.84200 | $25,638.42 |
| 25 | $2,393.23920 | $59,830.98 |




