Image for C6048A.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6048A.41.10

DigiKey Part Number
C6048-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6048A.41.10
Description
MULTI-PAIR 12CON 18AWG GRAY 500'
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.556" (14.12mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Drain Wire
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,368.08000$13,368.08
2$12,698.97000$25,397.94
3$12,320.22000$36,960.66
5$11,855.60000$59,278.00
7$11,557.03286$80,899.23
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 18AWG GRAY
In-Stock: 0
Unit Price: $10.25683
MULTI-PAIR 12CON 18AWG GRAY 100'
In-Stock: 4
Unit Price: $3,035.79000
MULTI-PAIR 12COND 18AWG GRAY 50'
In-Stock: 1
Unit Price: $1,618.40000