Coaxial RG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1180.38.01

DigiKey Part Number
C1180.38.01-ND
Manufacturer
Manufacturer Product Number
C1180.38.01
Description
CABLE COAXIAL RG-8 9.5AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 9.5 AWG RG-8 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
9.5 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Semi Solid Polyethylene (SSP)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 88%
VoP, Velocity of Propagation
84.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE COAXIAL RG-8 9.5AWG 1000'
In-Stock: 0
Unit Price: $12.32102
CABLE COAXIAL RG-8 9.5AWG 250'
In-Stock: 0
Unit Price: $3,927.73000
CABLE COAXIAL RG-8 9.5AWG 100'
In-Stock: 7
Unit Price: $1,708.30000
CABLE COAXIAL RG-8 9.5AWG 50'
In-Stock: 1
Unit Price: $902.55000
CABLE COAXIAL RG-8 9.5AWG 25'
In-Stock: 0
Unit Price: $482.15000