Coaxial RG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1180.41.01

DigiKey Part Number
C1180B-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1180.41.01
Description
CABLE COAXIAL RG-8 9.5AWG 25'
Customer Reference
Detailed Description
Coaxial Cable 9.5 AWG RG-8 25.0' (7.62m) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
9.5 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
25.0' (7.62m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Semi Solid Polyethylene (SSP)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 88%
VoP, Velocity of Propagation
84.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$482.15000$482.15
2$458.95500$917.91
3$445.83000$1,337.49
5$429.76400$2,148.82
7$419.44143$2,936.09
10$408.73500$4,087.35
25$382.24840$9,556.21
50$363.15120$18,157.56
100$344.82340$34,482.34
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-8 9.5AWG 1000'
In-Stock: 0
Unit Price: $12.32102
CABLE COAXIAL RG-8 9.5AWG 500'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-8 9.5AWG 250'
In-Stock: 0
Unit Price: $3,927.73000
CABLE COAXIAL RG-8 9.5AWG 100'
In-Stock: 7
Unit Price: $1,708.30000
CABLE COAXIAL RG-8 9.5AWG 50'
In-Stock: 1
Unit Price: $902.55000