
C1180.41.01 | |
---|---|
DigiKey Part Number | C1180B-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1180.41.01 |
Description | CABLE COAXIAL RG-8 9.5AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 9.5 AWG RG-8 100.0' (30.48m) 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 9.5 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Semi Solid Polyethylene (SSP) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 88% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,708.30000 | $1,708.30 |
2 | $1,625.08000 | $3,250.16 |
3 | $1,577.93667 | $4,733.81 |
5 | $1,520.20000 | $7,601.00 |
7 | $1,483.11714 | $10,381.82 |
10 | $1,444.61000 | $14,446.10 |
25 | $1,349.33000 | $33,733.25 |
50 | $1,280.59740 | $64,029.87 |




