
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pololu  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Case  | |
Platform  | RoboClaw  | |
Size / Dimension  | 3.800" L x 2.500" W (96.52mm x 63.5mm)  | |
Height  | 1.500" (38.10mm)  | |
Area (L x W)  | 9.52in² (61.4cm²)  | |
Design  | Cover Included  | |
Material  | Plastic  | |
Color  | Red  | |
Thickness  | -  | |
Features  | Fan Included  | |
Material Flammability Rating  | -  | |
Note  | -  | |
Shipping Info  | -  | |
Weight  | 0.114 lb (51.71 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $166.90000 | $166.90 | 





