
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pololu  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Board  | |
Motor Type  | Brushed DC  | |
Control / Drive Type  | Brushed  | |
Number of Motors  | 2  | |
Voltage - Load  | 6 ~ 34V  | |
Current - Output  | 45A  | |
Voltage - Supply  | 6 ~ 34VDC  | |
Interface  | Serial, USB  | |
Mounting Type  | Chassis Mount  | |
Operating Temperature  | -  | |
Features  | -  | |
For Use With/Related Products  | -  | 


