
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.8VDC | |
Current Rating (Amps) | 1.7 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 51 / 360 | |
Size / Dimension | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 11.102" (282.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.65 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.915 lb (415 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,274.82000 | $1,274.82 |