Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.7 A 2.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2689

DigiKey Part Number
2183-2689-ND
Manufacturer
Manufacturer Product Number
2689
Description
STEPPER MOTOR W/18CM LEAD SCREW
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.7 A 2.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2.8VDC
Current Rating (Amps)
1.7 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
51 / 360
Size / Dimension
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
11.102" (282.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.65 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.783 lb (355 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$876.73000$876.73