
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 5 ~ 28V | |
Current - Output | 2.5A | |
Voltage - Supply | 5 ~ 28VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.57000 | $218.57 |