Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2997

DigiKey Part Number
2183-2997-ND
Manufacturer
Manufacturer Product Number
2997
Description
TB9051FTG BRUSHED DC MTR DRVR
Customer Reference
Detailed Description
Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Packaging
Bulk
Voltage - Load
4.5 ~ 28V
Part Status
Active
Current - Output
2.6A
Type
Board
Voltage - Supply
4.5 ~ 28VDC
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.40000$101.40