
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $16.66800 | $166.68 |
| 50 | $14.59880 | $729.94 |
| 100 | $13.77730 | $1,377.73 |
| 250 | $12.77652 | $3,194.13 |
| 500 | $12.09106 | $6,045.53 |
| 1,000 | $11.46963 | $11,469.63 |
| 2,500 | $10.74638 | $26,865.95 |
| 5,000 | $10.27087 | $51,354.35 |



