MS-20(8,9)-3-x-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-209-3-1-0300

DigiKey Part Number
2010-1104-ND
Manufacturer
Manufacturer Product Number
MS-209-3-1-0300
Description
ULTRAMINIATURE REED SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
600 Hz
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.27000$30.27
10$25.43000$254.30
50$22.24980$1,112.49
100$21.00320$2,100.32
250$19.49980$4,874.95
500$18.47834$9,239.17
1,000$17.55848$17,558.48
2,500$16.49486$41,237.15
5,000$15.79978$78,998.90
Manufacturers Standard Package