1212559
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212559

DigiKey Part Number
1212559-ND
Manufacturer
Manufacturer Product Number
1212559
Description
SCREWDRIVER PHILLIPS #1 7.01"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.01" (178.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.15" (80.0mm)
Length - Overall
7.01" (178.0mm)
Features
Ergonomic, Non-Slip, Soft Grip
Weight
0.136 lb (61.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.49000$75.49
Manufacturers Standard Package