
1212551 | |
---|---|
DigiKey Part Number | 1212551-ND |
Manufacturer | |
Manufacturer Product Number | 1212551 |
Description | SCREWDRIVER SLOT 0.8MMX4MM 7.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver 7.80" (198.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.80" (198.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip | |
Weight | 0.136 lb (61.69 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.89000 | $79.89 |