
1212560 | |
---|---|
DigiKey Part Number | 1212560-ND |
Manufacturer | |
Manufacturer Product Number | 1212560 |
Description | SCREWDRIVER PHILLIPS #2 8.07" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.07" (205.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | 0.22 lb (99.79 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.51000 | $87.51 |