OBT350-R100-2EP-IO-V31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBT350-R100-2EP-IO-V31

DigiKey Part Number
2046-OBT350-R100-2EP-IO-V31-ND
Manufacturer
Manufacturer Product Number
OBT350-R100-2EP-IO-V31
Description
PHOTO SEN 5-350MM BACK SUPPRESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.197" ~ 13.780" (5mm ~ 350mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,169.85000$1,169.85
5$1,090.58000$5,452.90
10$1,061.01300$10,610.13
25$1,025.62800$25,640.70
50$1,001.40360$50,070.18
Manufacturers Standard Package