
OBT350-R100-2EP-IO-0.3M-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT350-R100-2EP-IO-0.3M-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT350-R100-2EP-IO-0.3M-V1 |
Description | PHOTO SEN 5-350MM BACK SUPPRESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.197" ~ 13.780" (5mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,217.49000 | $1,217.49 |
| 5 | $1,135.41800 | $5,677.09 |
| 10 | $1,104.81600 | $11,048.16 |
| 25 | $1,068.19880 | $26,704.97 |
| 50 | $1,043.12140 | $52,156.07 |


