Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51713 | |
|---|---|
DigiKey Part Number | 6099-PE51713-ND |
Manufacturer | |
Manufacturer Product Number | PE51713 |
Description | SMA Female Commercial Grade Conn |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050-651-0000310 | ITT Cannon, LLC | 941 | 1003-1002-ND | $92.99000 | Parametric Equivalent |
| 0733910060 | Molex | 8,660 | WM5543-ND | $59.36000 | Parametric Equivalent |
| 0733910070 | Molex | 25,760 | WM5544-ND | $37.24000 | Parametric Equivalent |
| 0733910071 | Molex | 913 | WM17068-ND | $41.44000 | Parametric Equivalent |
| 1-1478979-0 | TE Connectivity AMP Connectors | 4,809 | A101960-ND | $79.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.31000 | $93.31 |













